IDT SSTVA16859AKLFT technical specifications.
| Lead Free | Lead Free |
| Length | 8mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT SSTVA16859AKLFT to view detailed technical specifications.
No datasheet is available for this part.