IDT SSTVA16859CGLF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 17mm |
| Logic Function | Buffer |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSTVA16859C |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT SSTVA16859CGLF to view detailed technical specifications.
No datasheet is available for this part.