IDT SSTVA16859CKLF technical specifications.
| Lead Free | Lead Free |
| Length | 8mm |
| Logic Function | Buffer |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | SSTVA16859C |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT SSTVA16859CKLF to view detailed technical specifications.
No datasheet is available for this part.