The SSTVA32852AHLF is a surface mount buffer from IDT, packaged in a 16mm long, 5.5mm wide, 1.4mm thick LFBGA. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 2.7V. The device is lead free and available in a tray packaging.
IDT SSTVA32852AHLF technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Length | 16mm |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| Thickness | 1.4mm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT SSTVA32852AHLF to view detailed technical specifications.
No datasheet is available for this part.