IDT SSTVA32852AHT technical specifications.
| Package/Case | LFBGA |
| Lead Free | Contains Lead |
| Length | 16mm |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Thickness | 1.4mm |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT SSTVA32852AHT to view detailed technical specifications.
No datasheet is available for this part.