The IDT STAC9200X5NAEB1XR is a 2-channel general-purpose ADC/DAC with a sampling rate of 192KS/s. It operates from a 3.3V supply voltage and is available in a tape and reel packaging. The device is lead-free and RoHS compliant, with a thickness of 1mm and dimensions of 5mm in length and width. It is not radiation hardened and is suitable for general-purpose applications.
IDT STAC9200X5NAEB1XR technical specifications.
| Lead Free | Lead Free |
| Length | 5mm |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Thickness | 1mm |
| Type | General Purpose |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT STAC9200X5NAEB1XR to view detailed technical specifications.
No datasheet is available for this part.