The IDT STAC9200X5TAEB1X is a dual 12-bit analog-to-digital converter and digital-to-analog converter with a sampling rate of 192 kilosamples per second. It is packaged in a lead-free TQFP package with a length and width of 7mm and a thickness of 1.4mm. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. The STAC9200X5TAEB1X is designed for surface mount applications and is suitable for use in a variety of applications, including industrial and automotive systems.
IDT STAC9200X5TAEB1X technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Thickness | 1.4mm |
| Type | General Purpose |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT STAC9200X5TAEB1X to view detailed technical specifications.
No datasheet is available for this part.