IDT STAC9200X5TAEB1XR technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 7mm |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Thickness | 1.4mm |
| Type | General Purpose |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT STAC9200X5TAEB1XR to view detailed technical specifications.
No datasheet is available for this part.