IDT STAC9204X3TAEB2XR technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 7mm |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT STAC9204X3TAEB2XR to view detailed technical specifications.
No datasheet is available for this part.