IDT STAC9274X5TAEA2X technical specifications.
| Package/Case | TQFP |
| Number of A/D Converters | 3 |
| Number of D/A Converters | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for IDT STAC9274X5TAEA2X to view detailed technical specifications.
No datasheet is available for this part.