The IDT STAC9751XXTAEC1X is a 2-channel general-purpose ADC/DAC with a sampling rate of 48KS/s. It is packaged in a lead-free TQFP and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and is suitable for surface mount applications.
IDT STAC9751XXTAEC1X technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Thickness | 1.4mm |
| Type | General Purpose |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT STAC9751XXTAEC1X to view detailed technical specifications.
No datasheet is available for this part.