The IDT STAC9752AXTAED1XR is a 2-channel analog-to-digital and digital-to-analog converter with a sampling rate of 48KS/s. It is packaged in a lead-free TQFP package with dimensions of 7mm in length and 7mm in width, and has a thickness of 1.4mm. The device is available in a quantity of 2000 units per reel, packaged in tape and reel format. The STAC9752AXTAED1XR is a general-purpose device that is compliant with RoHS regulations and is not radiation hardened.
IDT STAC9752AXTAED1XR technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 7mm |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Thickness | 1.4mm |
| Type | General Purpose |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT STAC9752AXTAED1XR to view detailed technical specifications.
No datasheet is available for this part.