The IDT STAC9758XXTAEB1XR is a 2-channel analog-to-digital converter and 3-channel digital-to-analog converter in a TQFP package. It has a sampling rate of 96 kilosamples per second. The device is lead-free and RoHS compliant. It measures 7mm in length and 7mm in width, with a thickness of 1.4mm. The STAC9758XXTAEB1XR is suitable for general-purpose applications.
IDT STAC9758XXTAEB1XR technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 7mm |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Thickness | 1.4mm |
| Type | General Purpose |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT STAC9758XXTAEB1XR to view detailed technical specifications.
No datasheet is available for this part.