IDT TDA9965HL-C3 technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Number of A/D Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS | Compliant |
Download the complete datasheet for IDT TDA9965HL-C3 to view detailed technical specifications.
No datasheet is available for this part.