IC PHASE LOCK LOOP HP 14-TSSOP
IDT TLC2934IPW technical specifications.
| Package/Case | TSSOP |
| Input | CML |
| Max Frequency | 2.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | No |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT TLC2934IPW to view detailed technical specifications.
No datasheet is available for this part.