IDT TSI382A-66CQY technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Interface | PCI |
| Lead Free | Lead Free |
| Length | 20mm |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tsi382™ |
| Thickness | 1.4mm |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for IDT TSI382A-66CQY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.