IDT TSI572-10GCLV technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Length | 21mm |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 1.81mm |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for IDT TSI572-10GCLV to view detailed technical specifications.
No datasheet is available for this part.