The IDT TSI577-10GILV is a surface mount component packaged in a BGA package. It is lead free and RoHS compliant. The component measures 21mm in length and width, and 1.81mm in thickness. It is available in quantities of 60 per tray.
IDT TSI577-10GILV technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Length | 21mm |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.81mm |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for IDT TSI577-10GILV to view detailed technical specifications.
No datasheet is available for this part.