The IDT TSI620-10GCL is a surface mount component with a length of 27mm and a width of 27mm, and a thickness of 2.13mm. It is packaged in a tray with 40 components. The component is not radiation hardened and is not RoHS compliant. It contains lead.
IDT TSI620-10GCL technical specifications.
| Lead Free | Contains Lead |
| Length | 27mm |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 2.13mm |
| Width | 27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT TSI620-10GCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.