IDT TSI620-10GCLV technical specifications.
| Lead Free | Lead Free |
| Length | 27mm |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 2.13mm |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for IDT TSI620-10GCLV to view detailed technical specifications.
No datasheet is available for this part.