The IDT TSI620-10GILV is a surface mount component with a length of 27mm and a width of 27mm. It is packaged in a tray with 40 components per package. The component is lead-free and RoHS compliant. It is not radiation hardened.
IDT TSI620-10GILV technical specifications.
| Lead Free | Lead Free |
| Length | 27mm |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2.13mm |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for IDT TSI620-10GILV to view detailed technical specifications.
No datasheet is available for this part.