IDT TSI721-16GCLY technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Data Rate | 16Gbps |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2W |
| Max Supply Current | 2.07A |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Series | Tsi721™ |
| Thickness | 1.51mm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for IDT TSI721-16GCLY to view detailed technical specifications.
No datasheet is available for this part.