IDT USB-BRIDGEV2-EVAL technical specifications.
| Interface | I2C, USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | USB-BRIDGEV2-EVAL |
| RoHS | Compliant |
Download the complete datasheet for IDT USB-BRIDGEV2-EVAL to view detailed technical specifications.
No datasheet is available for this part.