
The IDT V103AYLF is a 5-element, 35-receiver transceiver with a data rate of 945Mbps. It operates within a temperature range of -20°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in a lead-free TQFP package, measuring 10mm in length and 1.05mm in height. It is designed for surface mount applications and has a power dissipation of 1W.
IDT V103AYLF technical specifications.
| Package/Case | TQFP |
| Data Rate | 945Mbps |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Elements | 5 |
| Number of Receivers | 35 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT V103AYLF to view detailed technical specifications.
No datasheet is available for this part.