IDT V103AYLFT technical specifications.
| Package/Case | TQFP |
| Data Rate | 945Mbps |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Elements | 5 |
| Number of Receivers | 35 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT V103AYLFT to view detailed technical specifications.
No datasheet is available for this part.