The IDT V105ADAG is a surface mount IC with a TQFP package, operating within a 0°C to 70°C temperature range. It features 10 drivers and 35 receivers, with a power dissipation of 1.15W. The device is lead-free and RoHS compliant, suitable for use in lead-free and RoHS compliant applications.
IDT V105ADAG technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 10 |
| Number of Receivers | 35 |
| Operating Supply Voltage | 3.3V |
| Power Dissipation | 1.15W |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for IDT V105ADAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.