The IDT V105ADAG8 is a surface mount IC with a package type of TQFP. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a thickness of 1.4mm and a width of 20mm. It is packaged in tape and reel format and has a power dissipation of 1.15W. The V105ADAG8 is designed for use with an operating supply voltage of 3.3V.
IDT V105ADAG8 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 10 |
| Number of Receivers | 35 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.15W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for IDT V105ADAG8 to view detailed technical specifications.
No datasheet is available for this part.