IDT V385AGT technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2520Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT V385AGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.