IDT VMM1400EQG technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 24mm |
| Package Quantity | 90 |
| Series | VMM1400 |
| Thickness | 1.4mm |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for IDT VMM1400EQG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.