IDT VMM1402ABG technical specifications.
| Lead Free | Lead Free |
| Length | 10mm |
| Package Quantity | 184 |
| Packaging | Tray |
| Series | VMM1402 |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT VMM1402ABG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.