IDT VMM1402ABG8 technical specifications.
| Lead Free | Lead Free |
| Length | 10mm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | VMM1402 |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT VMM1402ABG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.