IDT VP386PAG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2800Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 28 |
| Number of Elements | 8 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT VP386PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.