IEI Integration AFLPK-08 technical specifications.
| Type | Mounting Kit |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration AFLPK-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.