6.5in LCD Monitor VGA with Touchscreen 640x480Pixels
Checking distributor stock and pricing after the page loads.
| Resolution Standard | VGA |
| Display Size | 6.5in |
| Typical Brightness | 800cd/m2 |
| Viewing Angle | 160/140° |
| Aspect Ratio | 4:3 |
| Pixel Format | 640x480Pixels |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Monitor Type | Industrial Monitor |
| Typical Contrast Ratio | 600:1 |
| Outline Dimensions | 191.8x154.36x42.88mm |
| Touchscreen | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |