IEI Integration ICECARE-07-1D-R10 technical specifications.
| Processor Type | Texas |
| Processor Family | TI Sitara |
| Operating Systems | Android |
| Processor Number | AM3715 |
| System Memory Type | SDRAM |
| System Memory Maximum Size | 512MB |
| USB | 2 |
| Display Size | 7in |
| Display Type | TFT LCD |
| Display Resolution | 800x480Pixels |
| Wireless Local Area Network | IEEE 802.11b/g/n |
| Wireless Personal Area Network | Bluetooth v2.1+EDR |
| Wireless Wide Area Network | GPS |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration ICECARE-07-1D-R10 to view detailed technical specifications.
No datasheet is available for this part.