Tablet PCs Intel Atom D525 10.4in TFT LCD Display
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | WES 7 |
| Processor Number | D525 |
| Processor Speed | 1.8GHz |
| Chipset Type | Intel ICH8M |
| System Memory Type | DDR3 |
| System Memory Maximum Size | 2GB |
| System Memory Socket Type | SDRAM |
| USB | 1 |
| Number of Ethernet Ports | 1 |
| Display Size | 10.4in |
| Display Type | TFT LCD |
| Display Resolution | 1024x768Pixels |
| Storage Drive Form Factor | mSATA |
| Ethernet Speed | 10Mbps/100Mbps |
| Storage Drive Type | SSD |
| Storage Drive Maximum Capacity | 32GB |
| Wireless Local Area Network | IEEE 802.11a/b/g/n |
| Wireless Personal Area Network | Bluetooth v2.1 Class 2+EDR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |