Single Board Computer featuring an Intel processor with support for Celeron, Core, and Pentium families. Equipped with 4 DDR3 DIMM sockets, supporting up to 32GB of system memory at 1066MHz or 1333MHz. Includes dual 1000Mbps Ethernet ports with Intel 82579 and Intel 82583V controllers. Chipset is Intel Q67, with 6 SATA ports and 12 USB ports. Supports CRT and LCD displays, with an onboard Realtek ALC888 sound card. Operates within a temperature range of -10°C to 60°C.
IEI Integration IMBA-Q670-R20 technical specifications.
| Product Weight (g) | 1200 |
| Processor Type | Intel |
| Processor Family | Celeron|Core|Pentium |
| Number of System Memory | 4 |
| System Memory Maximum Size | 32GB |
| System Memory Type | DDR3 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Intel 82579|Intel 82583V |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1066M|1333MHz |
| Chipset Type | Intel Q67 |
| On Board Graphic Card | No |
| Display Type | CRT|LCD |
| On Board Sound Card Type | Realtek ALC888 |
| PCI | 4 |
| AGP | 0 |
| PATA | 0 |
| SATA | 6 |
| USB | 12 |
| BIOS | uEFI |
| Slot Support | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration IMBA-Q670-R20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.