IEI Integration IP-10S-RS-R40 technical specifications.
| Type | Passive |
| Number of Slots | 10 |
| Application | Single Board Computer |
| Power Connector Form Factor | AT/ATX |
| Fan Connector | 0 |
| PISA | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration IP-10S-RS-R40 to view detailed technical specifications.
No datasheet is available for this part.