
IEI Integration PCI-6SD-RS-R40 technical specifications.
| Mounting | Rack Mount |
| Type | Passive |
| Number of Slots | 6 |
| Application | Single Board Computer |
| Backplane Form Factor | 2U |
| Power Connector Form Factor | AT/ATX |
| Fan Connector | 0 |
| PISA | 0 |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471804000 |
| Schedule B | 8471804000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration PCI-6SD-RS-R40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.