Single Board Computer (SBC) featuring an Intel processor supporting Celeron, Core, and Pentium families, with Core i3, i5, and i7 options. Supports up to 32GB of DDR3/DDR3L memory across two 240-pin UDIMM sockets, clocked at 1600MHz/1333MHz. Equipped with dual 1000Mbps Ethernet ports utilizing Intel I217LM/I210AT controllers and an Intel Q87 chipset. Onboard graphics provide resolutions up to 3840x2160 pixels via VGA, DisplayPort, DVI, HDMI, and LVDS outputs for CRT and LCD displays. Includes 7 SATA ports, 12 USB ports, one PCI slot, and onboard Realtek ALC892 audio. Operates within a temperature range of -20°C to 60°C.
IEI Integration PCIE-Q870-i2-R10 technical specifications.
| Processor Type | Intel |
| Processor Family | Celeron|Core|Pentium |
| Number of System Memory | 4 |
| System Memory Maximum Size | 32GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR3|DDR3L |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Intel I217LM/Intel I210AT |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | UDIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1600M/1333MHz |
| Chipset Type | Intel Q87 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200@VGA|3840x2160@DP|3840x2160@DVI|3840x2160@HDMI|3840x2160@LVDS|3840x2160@VGAPixels |
| Display Type | CRT|LCD |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 1 |
| AGP | 0 |
| PATA | 0 |
| SATA | 7 |
| USB | 12 |
| BIOS | uEFI |
| Slot Support | Yes |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Length | 338mm |
| Product Depth | 126mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration PCIE-Q870-i2-R10 to view detailed technical specifications.
No datasheet is available for this part.