IEI Integration PE-8S-R40 technical specifications.
| Type | Passive |
| Number of Slots | 8 |
| Application | Single Board Computer |
| Backplane Form Factor | 2U |
| Power Connector Form Factor | ATX |
| Fan Connector | 0 |
| PISA | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration PE-8S-R40 to view detailed technical specifications.
No datasheet is available for this part.