IEI Integration STAND-POS15 technical specifications.
| Product Height (mm) | 89.5 |
| Product Length (mm) | 430 |
| Product Depth (mm) | 235 |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration STAND-POS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.