Box PCs Intel DDR3L 2x 204 Pin SODIMM Socket 8GB
IEI Integration TANK-610-BW-N3/2G-R10 technical specifications.
| Processor Type | Intel |
| Processor Family | Celeron |
| Operating Systems | Win 8E|WES 7E |
| Processor Number | N3160 |
| Processor Cores | Quad Core |
| Processor Speed | 2.24GHz |
| Chipset Type | System on Chip |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 2 |
| USB | 4 |
| Display Resolution | 3840x2160@HDMI|2560x1600@VGAPixels |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD/SDD |
| Storage Drive Interface Type | SATA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration TANK-610-BW-N3/2G-R10 to view detailed technical specifications.
No datasheet is available for this part.