Iessentials BRKF-LCS-BRN technical specifications.
| Height | 1.5inch |
| Length | 9.25inch |
| Weight | 0.57lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iessentials BRKF-LCS-BRN to view detailed technical specifications.
No datasheet is available for this part.