Iessentials BRKF-TPU-PK technical specifications.
| Height | 1inch |
| Length | 8.5inch |
| Weight | 0.25lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iessentials BRKF-TPU-PK to view detailed technical specifications.
No datasheet is available for this part.