Iessentials IE-NS-10GBL technical specifications.
| Height | 0.75inch |
| Length | 12inch |
| Weight | 0.31lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iessentials IE-NS-10GBL to view detailed technical specifications.
No datasheet is available for this part.