Iessentials IPAD2-LCS-BK technical specifications.
| Height | 1.5inch |
| Length | 10.5inch |
| Weight | 0.8lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iessentials IPAD2-LCS-BK to view detailed technical specifications.
No datasheet is available for this part.