Iessentials IPAD2-ST360-BK technical specifications.
| Height | 2inch |
| Length | 12.5inch |
| Weight | 1.4lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iessentials IPAD2-ST360-BK to view detailed technical specifications.
No datasheet is available for this part.