Iessentials IPH5-MC-WT technical specifications.
| Height | 0.75inch |
| Length | 7.5inch |
| Weight | 0.13lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iessentials IPH5-MC-WT to view detailed technical specifications.
No datasheet is available for this part.