IET Labs 1433-18A technical specifications.
| Accuracy | 0.01% |
| Package Quantity | 1 |
| Packaging | Box |
| Resistance | 111110000R |
| Weight | 4.409lb |
| RoHS | Compliant |
Download the complete datasheet for IET Labs 1433-18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.